
* Images are for reference only
LDK220U50R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDK220U50R
- JLCPCB Part #
- C2970879
- Package
- SOT-89
- Description
- -40℃~+125℃@(Tj) 1 100uA 13.2V 200mA 20uVrms 350mV@(200mA) 55dB@(1kHz) 5V Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$0.4223
10+
$0.3276
30+
$0.2874
100+
$0.2361
500+
$0.2136
1000+
$0.2007
Related Products
Welcome back, may I help you?