
* Images are for reference only
STM32F745VGH7TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F745VGH7TR
- JLCPCB Part #
- C7089868
- Package
- TFBGA-100(8x8)
- Description
- -40℃~+105℃ 1.7V~3.6V 12bit 12bit 1MB 216MHz 32 Bit 320KB 82 ARM Cortex-M7 Built-in+External FLASH TFBGA-100(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.9983
200+
$12.3684
500+
$11.9559
1000+
$11.7513
Related Products
Welcome back, may I help you?