
* Images are for reference only
STM32F479NIH6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F479NIH6
- JLCPCB Part #
- C5271056
- Package
- TFBGA-216(13x13)
- Description
- -40℃~+85℃ 1.7V~3.6V 161 180MHz 2MB 32 Bit 384KB ARM Cortex-M4 Built-in FLASH TFBGA-216(13x13) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$27.0587
30+
$25.7648
Related Products
Welcome back, may I help you?