This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STM32G0B1VEI7TR

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STM32G0B1VEI7TR
JLCPCB Part #
C6240925
Package
UFBGA-100(7x7)
Description
-40℃~+105℃ 1.7V~3.6V 12bit 12bit 144KB 32 Bit 512KB 64MHz 94 ARM Cortex-M0+ Built-in+External FLASH UFBGA-100(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9040
200+ $5.1501
500+ $4.9767
1000+ $4.8916

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons