
* Images are for reference only
STM32F411RET7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F411RET7
- JLCPCB Part #
- C2971055
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 1.7V~3.6V 100MHz 128KB 12bit 32 Bit 50 512KB ARM Cortex-M4 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 960
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.2933
10+
$11.7057
30+
$10.6862
100+
$9.7984
Related Products
Welcome back, may I help you?