
* Images are for reference only
STP10N62K3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STP10N62K3
- JLCPCB Part #
- C7373285
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 1.25nF 125W 4.5V 42nC@10V 620V 750mΩ@10V 8.4A TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6750
200+
$1.4675
500+
$1.4177
1000+
$1.3936
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?