
* Images are for reference only
L4989MD013TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L4989MD013TR
- JLCPCB Part #
- C3743757
- Package
- SO-20
- Description
- -40℃~+150℃@(Tj) 1 115uA 150mA 31V 400mV@(150mA) 55dB@(100Hz) 5V Fixed Over Temperature Protection、Short Circuit Protection Positive SO-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4444
200+
$0.5592
500+
$0.5399
1000+
$0.5302
Related Products
Welcome back, may I help you?