
* Images are for reference only
STM32F469IIT6G
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F469IIT6G
- JLCPCB Part #
- C1344323
- Package
- LQFP-176(24x24)
- Description
- -40℃~+85℃ 1.7V~3.6V 12bit 12bit 131 180MHz 2MB 32 Bit 384KB ARM Cortex-M4 Built-in FLASH LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.2789
200+
$10.5578
400+
$10.1869
800+
$10.0039
Related Products
Welcome back, may I help you?