
* Images are for reference only
STM32F373VBH6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F373VBH6
- JLCPCB Part #
- C2971448
- Package
- UFBGA-100(14x14)
- Description
- -40℃~+85℃ 128KB 12bit 12bit、16bit 2V~3.6V 32 Bit 72MHz 84 ARM Cortex-M4 Built-in FLASH UFBGA-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 416
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$13.9167
10+
$13.4829
Related Products
Welcome back, may I help you?