
* Images are for reference only
STM32F100ZET7B
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F100ZET7B
- JLCPCB Part #
- C1342934
- Package
- LQFP-144(20x20)
- Description
- -40℃~+105℃ 112 12bit 12bit 24MHz 2V~3.6V 32 Bit 32KB 512KB ARM Cortex-M3 Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2544
200+
$3.9687
500+
$3.8301
1000+
$3.7608
Related Products
Welcome back, may I help you?