
* Images are for reference only
STCS05ADR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STCS05ADR
- JLCPCB Part #
- C2678528
- Package
- SOIC-8
- Description
- -40℃~+150℃ 1 10% 4.5V~40V 500mA Built-in Over-Temperature Protection (OTP) PWM SOIC-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2408
10+
$1.2101
30+
$1.1892
100+
$1.1699
Related Products
Welcome back, may I help you?