
* Images are for reference only
STM32F100VDT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F100VDT6
- JLCPCB Part #
- C2829075
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 12bit 12bit 24MHz 2V~3.6V 32 Bit 32KB 384KB 80 ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5909
10+
$6.2793
30+
$5.6461
100+
$5.1143
500+
$5.0467
Related Products
Welcome back, may I help you?