
* Images are for reference only
STL100N6LF6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STL100N6LF6
- JLCPCB Part #
- C19388977
- Package
- PowerFLAT(5x6)
- Description
- -55℃~+175℃ 121nC 2.5V 25A 315pF 4.4mΩ@10V 4.8W 6.6nF 670pF N-Channel PowerFLAT(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2314
200+
$0.8900
500+
$0.8610
1000+
$0.8465
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?