
* Images are for reference only
IPS161HFTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- IPS161HFTR
- JLCPCB Part #
- C1511767
- Package
- LSOP-12-150mil
- Description
- -40℃~+150℃ 1 60mΩ 8V~60V Active High High Side Switch LSOP-12-150mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8261
10+
$2.4100
30+
$2.1497
100+
$1.8846
500+
$1.7641
1000+
$1.7111
Related Products
Welcome back, may I help you?