
* Images are for reference only
Z0402MH
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- Z0402MH
- JLCPCB Part #
- C5269134
- Package
- IPAK
- Description
- -40℃~+125℃ 1.3V 15A 2V 3mA 4A 500mW 5mA 600V IPAK Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.3270
10+
$0.3205
30+
$0.3157
100+
$0.3109
Related Products
Welcome back, may I help you?