
* Images are for reference only
VIPER113XS
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VIPER113XS
- JLCPCB Part #
- C3094820
- Package
- SSOP-10
- Description
- -40℃~+125℃@(Tj) 12W 30kHz 4.5V~30V 80% 800V Flyback、Buck、Buck-Boost Non-Isolated Over Voltage Protection、Over Current Protection、Short Circuit Protection SSOP-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8159
200+
$0.7033
500+
$0.6792
1000+
$0.6663
Related Products
Welcome back, may I help you?