
* Images are for reference only
STM8AF52AATAY
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8AF52AATAY
- JLCPCB Part #
- C5270401
- Package
- LQFP-80(14x14)
- Description
- -40℃~+85℃ 10bit 128KB 24MHz 2KB 3V~5.5V 68 6KB 8 Bit Built-in FLASH STM8A LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3983
10+
$2.9246
30+
$2.6410
90+
$2.2800
540+
$2.1479
990+
$2.0883
1980+
$2.0625
Welcome back, may I help you?