
* Images are for reference only
STG3856QTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STG3856QTR
- JLCPCB Part #
- C2970639
- Package
- QFN-12L(2.2x1.4)
- Description
- -40℃~+85℃ 1.65V~4.3V 100MHz 14ns 1Ω 2 21ns 300ps 3:1 QFN-12L(2.2x1.4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$2.0038
10+
$1.6817
30+
$1.4787
100+
$1.2725
500+
$1.1791
1000+
$1.1372
Related Products
Welcome back, may I help you?