
* Images are for reference only
ST72F324LJ2T5
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST72F324LJ2T5
- JLCPCB Part #
- C6501449
- Package
- LQFP-44(10x10)
- Description
- -10℃~+85℃ 10bit 2.85V~3.6V 32 384Byte 8 Bit 8KB 8MHz Built-in FLASH Others LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8792
160+
$2.3462
480+
$2.2674
960+
$2.2288
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →