
* Images are for reference only
M95020-DRMN3TP/K
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M95020-DRMN3TP/K
- JLCPCB Part #
- C2971214
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.7V~5.5V 100 Years 20MHz 2Kbit 4,000,000 Cycles 4ms Hardware write protection function、Built-in power-on reset (POR)、Page write protection function、Built-in error correction code (ECC) function、Built-in write enable latch (WEL) SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.7716
10+
$0.6137
30+
$0.5348
100+
$0.4575
500+
$0.4108
1000+
$0.3866
Related Products
Welcome back, may I help you?