
* Images are for reference only
L78L24CD-TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L78L24CD-TR
- JLCPCB Part #
- C2971441
- Package
- SO-8
- Description
- 0℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 200uV 24V 30dB@(120Hz) 38V 6.5mA Fixed Over Temperature Protection、Short Circuit Protection Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.2261
50+
$0.1787
150+
$0.1584
500+
$0.1330
2500+
$0.1113
5000+
$0.1046
Related Products
Welcome back, may I help you?