
* Images are for reference only
STPS2030CT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STPS2030CT
- JLCPCB Part #
- C171654
- Package
- TO-220AB-3
- Description
- 1 Pair Common Cathode 10A 180A 1mA@30V 30V 500mV@10A TO-220AB-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7703
10+
$0.6285
50+
$0.5560
100+
$0.4867
500+
$0.4432
1000+
$0.4222
2000+
$0.4174
6000+
$0.4142
Related Products
Welcome back, may I help you?