
* Images are for reference only
STPSC30G12WL
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STPSC30G12WL
- JLCPCB Part #
- C20033871
- Package
- DO-247LL
- Description
- -55℃~+175℃ 1.2kV 1.35V@30A 15uA@1200V 250A 30A DO-247LL Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9301
10+
$21.9187
30+
$20.1661
90+
$18.6370
Related Products
Welcome back, may I help you?