
* Images are for reference only
STI34N65M5
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STI34N65M5
- JLCPCB Part #
- C7089836
- Package
- I2PAKFP(TO-281)
- Description
- -55℃~+150℃ 1 N-channel 110mΩ@10V 190W 2.7nF@100V 28A 5V 62.5nC@10V I2PAKFP(TO-281) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4668
200+
$2.9794
500+
$2.8811
1000+
$2.8311
Related Products
Welcome back, may I help you?