
* Images are for reference only
ST72F324BK2B6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST72F324BK2B6
- JLCPCB Part #
- C1342023
- Package
- SDIP-32
- Description
- -40℃~+85℃ 10bit 24 3.8V~5.5V 384Byte 8 Bit 8KB 8MHz Built-in FLASH Others SDIP-32 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 16
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8996
200+
$1.5097
500+
$1.4567
1000+
$1.4310
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?