
* Images are for reference only
ST715M25R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST715M25R
- JLCPCB Part #
- C2832805
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 2.5V 210uVrms 24V 3.75uA 500mV@(85mA) 62dB@(100kHz) 85mA Fixed Positive Short Circuit Protection SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.6282
10+
$0.4997
30+
$0.4354
100+
$0.3728
500+
$0.3342
1000+
$0.3149
Related Products
Welcome back, may I help you?