
* Images are for reference only
ST1S41PUR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST1S41PUR
- JLCPCB Part #
- C2071349
- Package
- VFQFPN-8L(4x4)
- Description
- -40℃~+150℃@(TJ) 1 1.5mA 4A 4V~18V 800mV~18V 850kHz Adjustable Buck Buck Built-in Yes VFQFPN-8L(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4359
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 4332
In-stock Item Pricing
Qty Unit Price
1+
$1.9264
10+
$1.6203
30+
$1.4280
100+
$1.2309
500+
$1.1411
1000+
$1.1026
Related Products
Welcome back, may I help you?