
* Images are for reference only
ST1S12G12R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST1S12G12R
- JLCPCB Part #
- C2070842
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(TJ) 1 1.2V 1.7MHz 2.5V~5.5V 650uA 700mA Buck Buck Built-in Fixed Yes TSOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.8747
10+
$0.8553
30+
$0.8409
100+
$0.8280
Related Products
Welcome back, may I help you?