This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMA6J20CA-TR

Extended
Manufacturer
STMicroelectronics
MFR.Part #
SMA6J20CA-TR
JLCPCB Part #
C2682583
Package
DO-214AC(SMA)
Description
-55℃~+175℃ 200nA 20V 23.4V 42.8V 4kW@8/20us 93A@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 40

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 40

In-stock Item Pricing

Qty Unit Price
1+ $0.4609
10+ $0.4512
30+ $0.4432
100+ $0.4367

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons