
* Images are for reference only
STPS3L60S
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STPS3L60S
- JLCPCB Part #
- C183500
- Package
- SMC(DO-214AB)
- Description
- 1 Independent 3A 55uA@60V 60V 700mV@3A 75A SMC(DO-214AB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4430
10+
$0.3447
30+
$0.3045
100+
$0.2513
500+
$0.2288
1000+
$0.2143
Related Products
Welcome back, may I help you?