This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM6686TR

Extended
Manufacturer
STMicroelectronics
MFR.Part #
PM6686TR
JLCPCB Part #
C2658956
Package
VFQFPN-32(5x5)
Description
-40℃~+85℃ 2 200kHz~500kHz 5.5V~28V Buck Buck VFQFPN-32(5x5) Charge Pumps ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6009
200+ $1.0067
500+ $0.9714
1000+ $0.9537

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons