
* Images are for reference only
PM6681ATR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- PM6681ATR
- JLCPCB Part #
- C2658930
- Package
- VFQFPN-32(5x5)
- Description
- -40℃~+85℃ 33kHz 4 6V~36V Buck Buck Yes VFQFPN-32(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5562
200+
$0.9893
500+
$0.9554
1000+
$0.9376
Welcome back, may I help you?