
* Images are for reference only
TL1431IZ-AP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TL1431IZ-AP
- JLCPCB Part #
- C1530602
- Package
- TO-92-3
- Description
- -40℃~+105℃@(Ta) 100mA 100ppm/℃ 2.5V~36V Adjustable Parallel ±0.4% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3852
200+
$0.1491
500+
$0.1438
1000+
$0.1412
Related Products
Welcome back, may I help you?