
* Images are for reference only
P6KE250ARL
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- P6KE250ARL
- JLCPCB Part #
- C1974200
- Package
- DO-15
- Description
- 213V 250V 310pF 442V 500nA 600W@10/1000us 9A@8/20us IEC 61000-4-2 TVS Unidirectional DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1207
10+
$0.9120
30+
$0.8092
100+
$0.7065
500+
$0.6439
1000+
$0.6133
Related Products
Welcome back, may I help you?