
* Images are for reference only
SPC564B64L7C8ECX
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- SPC564B64L7C8ECX
- JLCPCB Part #
- C3216605
- Package
- LQFP-176(24x24)
- Description
- -40℃~+125℃ 1.5MB 10bit、12bit 120MHz 128KB 147 32 Bit 3V~5.5V 64KB Built-in FLASH Freescale Series LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.5989
200+
$8.7465
500+
$8.4397
1000+
$8.2870
Related Products
Welcome back, may I help you?