
* Images are for reference only
OA4NP33Q
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- OA4NP33Q
- JLCPCB Part #
- C2057797
- Package
- QFN-16(3x3)
- Description
- -40℃~+85℃ 1.5V~5.5V 100uV 1pA 1pA 265nV/√Hz@1kHz 3V/ms 4 5.5V 580nA 5mA 5uV/℃ 85dB 8kHz Rail-to-Rail Input, Rail-to-Rail Output QFN-16(3x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.1415
10+
$2.0915
30+
$2.0577
100+
$2.0255
Related Products
Welcome back, may I help you?