
* Images are for reference only
VIPER16HN
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VIPER16HN
- JLCPCB Part #
- C2970195
- Package
- DIP-7
- Description
- -40℃~+150℃@(Tj) 11.5V~23.5V 115kHz 1W 70% 800V Flyback、Buck、Buck-Boost Isolation Primary-Side Feedback DIP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.5178
10+
$2.1123
30+
$1.8591
100+
$1.5979
500+
$1.4809
1000+
$1.4296
Related Products
Welcome back, may I help you?