
* Images are for reference only
M95P32-EXMNT/E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M95P32-EXMNT/E
- JLCPCB Part #
- C45481772
- Package
- SO-8
- Description
- -40℃~+105℃ 1.6V~3.6V 100 Years 2ms 32Mbit 500,000 Cycles 80MHz Hardware write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function、Built-in write enable latch (WEL) SPI SO-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$1.8369
10+
$1.7950
30+
$1.7693
100+
$1.7419
Related Products
Welcome back, may I help you?