
* Images are for reference only
M95M01-RMW6TG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M95M01-RMW6TG
- JLCPCB Part #
- C19391597
- Package
- SO-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 1Mbit 40 Years 5ms SPI SO-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1B2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2646
200+
$5.2934
500+
$5.1168
1500+
$5.0284
Welcome back, may I help you?