This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT24C64AN-10SQ-2.7

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT24C64AN-10SQ-2.7
JLCPCB Part #
C5279920
Package
SO-8
Description
-40℃~+125℃ 1,000,000 cycles 100 Years 2.7V~5.5V 400kHz 5ms 64Kbit Hardware write protection function、Noise suppression function I2C SO-8 EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 443

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0201

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons