
* Images are for reference only
M95128-DFMC6TG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M95128-DFMC6TG
- JLCPCB Part #
- C2062865
- Package
- UFDFPN-8(2x3)
- Description
- -40℃~+85℃ 1.7V~5.5V 128Kbit 200 Years 20MHz 4,000,000 Cycles 5ms Hardware write protection function、Software write protection function、Built-in power-on reset (POR)、Page write protection function、Built-in error correction code (ECC) function、Built-in write enable latch (WEL) SPI UFDFPN-8(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6890
10+
$1.4081
30+
$1.2539
100+
$1.0805
500+
$1.0019
1000+
$0.9682
Related Products
Welcome back, may I help you?