
* Images are for reference only
M95128-DFDW6TP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M95128-DFDW6TP
- JLCPCB Part #
- C2062057
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1.7V~5.5V 128Kbit 200 Years 20MHz 4,000,000 Cycles 5ms Hardware write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function、Built-in write enable latch (WEL) SPI TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6220
200+
$0.2417
500+
$0.2337
1000+
$0.2289
Related Products
Welcome back, may I help you?