
* Images are for reference only
LD39030ADTPU18R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD39030ADTPU18R
- JLCPCB Part #
- C5268000
- Package
- DFN-4(1x1)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 300mA 40uA 5.5V 80dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive DFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?