
* Images are for reference only
M93C66-MN6P
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M93C66-MN6P
- JLCPCB Part #
- C19459511
- Package
- SO-8
- Description
- -40℃~+85℃ 1,000,000 cycles 2MHz 4.5V~5.5V 40 Years 4Kbit 5ms SPI SO-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9604
200+
$0.7819
500+
$0.7562
1000+
$0.7434
Related Products
Welcome back, may I help you?