
* Images are for reference only
M41T01M6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M41T01M6F
- JLCPCB Part #
- C2669632
- Package
- SO-8
- Description
- -40℃~+85℃ 2V~5.5V 300uA 800nA External I2C No Temperature compensation、Backup power management and battery charging、InsideSRAM/NVRAM、Power-off retention of registers SO-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.9466
10+
$4.2530
30+
$3.8420
100+
$3.4246
500+
$3.2319
1000+
$3.1452
Related Products
Welcome back, may I help you?