
* Images are for reference only
M24C64-FCS6TP/K
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24C64-FCS6TP/K
- JLCPCB Part #
- C2061114
- Package
- WLCSP-5(1x1.1)
- Description
- -40℃~+85℃ 1.7V~5.5V 1MHz 200 Years 4,000,000 Cycles 5ms 64Kbit Hardware write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function I2C WLCSP-5(1x1.1) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.6920
10+
$0.5620
30+
$0.4961
100+
$0.4319
500+
$0.3918
1000+
$0.3725
Related Products
Welcome back, may I help you?