This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M24C04-FMC5TG

Extended
Manufacturer
STMicroelectronics
MFR.Part #
M24C04-FMC5TG
JLCPCB Part #
C7297535
Package
UFDFPN-8(2x3)
Description
-40℃~+85℃ 1.7V~5.5V 200 Years 4,000,000 Cycles 4Kbit 5ms Built-in write enable latch (WEL)、Power-down/Power-up protection circuit I2C UFDFPN-8(2x3) EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6298
200+ $0.2523
500+ $0.2443
1000+ $0.2394

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons