
* Images are for reference only
ST72F324J4T6/TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST72F324J4T6/TR
- JLCPCB Part #
- C2053773
- Package
- LQFP-44(10x10)
- Description
- -40℃~+85℃ 10bit 16KB 3.8V~5.5V 32 512Byte 8 Bit 8MHz Built-in FLASH Others LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5059
200+
$2.9053
500+
$2.8036
1000+
$2.7520
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?