
* Images are for reference only
M24C02-RMB6TG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24C02-RMB6TG
- JLCPCB Part #
- C20422612
- Package
- UFDFPN-8(2x3)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 2Kbit 40 Years 5ms I2C UFDFPN-8(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7600
200+
$0.3037
500+
$0.2941
1000+
$0.2892
Related Products
Welcome back, may I help you?