
* Images are for reference only
M24C01-WBN6P
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24C01-WBN6P
- JLCPCB Part #
- C19423484
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1Kbit 2.5V~5.5V 200 Years 4,000,000 Cycles 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C PDIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3846
1000+
$0.1535
2500+
$0.1484
5000+
$0.1458
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?